The TANTAMOUNT T83E337M6R3ESZL is a 330uF tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.1 and a leakage current of 19.8. This surface mount capacitor has a case code of E and a package type of 7343-43. It operates between -55°C and 125°C and is constructed with a flat construction type.
Vishay T83E337M6R3ESZL technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 19.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.