The TANTAMOUNT T83E337M6R3LZBL is a solid tantalum capacitor with a capacitance of 330uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an ESR of 0.1. The capacitor is designed for surface mount applications and has a case code of E. It operates over a temperature range of -55 to 125 degrees Celsius. The TANTAMOUNT T83E337M6R3LZBL is a solid tantalum capacitor suitable for general-purpose applications.
Vishay T83E337M6R3LZBL technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 19.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.