The TANTAMOUNT T83E476K025HZZL is a solid tantalum capacitor with a capacitance of 47uF and a working voltage of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.3. The capacitor is designed for surface mount applications and has a case code of E. It operates over a temperature range of -55 to 125 degrees Celsius. The T83E476K025HZZL is manufactured by Vishay and is part of the TANTAMOUNT line of tantalum capacitors.
Vishay T83E476K025HZZL technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 11.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83E476K025HZZL to view detailed technical specifications.
No datasheet is available for this part.