The T83E476K025LZZL is a 47uF tantalum capacitor with a 25VDC voltage rating and 10% tolerance. It features a low ESR of 0.3 and a leakage current of 11.8. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
Vishay T83E476K025LZZL technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 11.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83E476K025LZZL to view detailed technical specifications.
No datasheet is available for this part.