The TANTAMOUNT 470uF capacitor is a solid tantalum capacitor with a capacitance of 470uF and a working voltage of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.1. The capacitor has a leakage current of 47uA and operates over a temperature range of -55 to 125 degrees Celsius. It is available in a surface mount package with an inward lead termination style and a flat construction. The TANTAMOUNT capacitor meets the requirements of various industrial standards.
Vishay T83E477K010HZZL technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 47uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.