The T83E477K010LASL is a 470uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a low ESR of 0.1 and a leakage current of 47. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius. The T83E477K010LASL is a solid tantalum capacitor with a case code of E and a failure rate of A.
Vishay T83E477K010LASL technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 47uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.