
The T85HFL100S05 is a single-element general purpose rectifier from Vishay, featuring a maximum operating temperature of 125°C and a maximum reverse voltage of 1kV. It has a maximum forward current of 85A and a reverse recovery time of 500ns. This rectifier is packaged in a D case and is available in bulk packaging. It is RoHS compliant and suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 85A |
| Package/Case | D |
| Element Configuration | Single |
| Forward Current | 85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.37kA |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |