1k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features 500mW power dissipation and a 250V voltage rating. Designed for PCB through-hole mounting with pin terminations and 21 turns. Operating temperature range from -55°C to 155°C.
Vishay T93XB102KT20 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93XB102KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
