
50kR linear taper cermet trimmer resistor with 10% tolerance, rated for 0.5W power dissipation and 250V voltage. Features 21 turns, through-hole mounting with PC pins, and operates across a -55°C to 155°C temperature range. Dimensions are 11mm length, 5mm depth, and 0.189 inches width. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T93XB503KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 0.386inch |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.028925oz |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93XB503KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
