
Cermet trimmer resistor, 200 ohm resistance with 10% tolerance, rated for 0.5W power dissipation and 250V AC/DC voltage. Features 21 turns for precise adjustment, a linear taper, and pin terminations for PCB through-hole mounting. Operates across a wide temperature range from -55°C to 155°C. Dimensions are 0.382 inches (length) x 0.197 inches (width) x 0.386 inches (height). RoHS compliant.
Sign in to ask questions about the Vishay T93YA201KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T93YA201KT20 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93YA201KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
