
Cermet trimmer resistor, 20kΩ resistance with 10% tolerance, rated for 0.5W power dissipation and 250V AC/DC. Features 21 turns for precise adjustment, a linear taper, and through-hole PCB mounting with pin terminations. Operates across a wide temperature range from -55°C to 155°C. Rectangular package dimensions are 9.7mm length, 5mm depth, and 0.386-inch height. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay T93YA203KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T93YA203KT20 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93YA203KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
