
5kΩ through-hole trimmer potentiometer, 0.5W power dissipation, featuring a linear taper and cermet technology. This general-purpose variable resistor operates within a -55°C to +155°C temperature range and has a 250V voltage rating. It is designed for PCB mounting with pin terminations and a 10% resistance tolerance. The component is RoHS compliant and packaged in a rail/tube for convenience.
Sign in to ask questions about the Vishay T93YA502KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T93YA502KT20 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93YA502KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
