
The T93YB 100 10% Q85 TU50 E3 is a 100 ohm cermet trimmer potentiometer with a 10% tolerance. It is designed for through hole mounting and has a shaft diameter of 2.2mm. The potentiometer has a product length of 9.7mm, product depth of 5mm, and product height of 11.1mm. It has a product weight of 0.82g and a shaft length of 1.3mm. The potentiometer operates over a temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T93YB 100 10% Q85 TU50 E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 2.2 |
| Product Length (mm) | 9.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 11.1 |
| Product Weight (g) | 0.82 |
| Shaft Length (mm) | 1.3 |
| Resistance Value | 100Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 21(Elec)|23(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T93YB 100 10% Q85 TU50 E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.