Cap Tant Solid 10uF 25V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.57 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T95C106M025CZAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 2812 |
| ESR (Equivalent Series Resistance) | 570mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, T95 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T95C106M025CZAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.