The T95C107K016HSAL is a 100uF tantalum capacitor with a 10% tolerance and a 16V voltage rating. It is packaged in a 2812 surface mount package and is available in quantities of 250. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 2812 |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 0.11inch |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |