Vishay T95D107K016HSAL technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 0.122inch |
| Length | 0.293inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T95D107K016HSAL to view detailed technical specifications.
No datasheet is available for this part.