Sign in to ask questions about the Vishay T95D157K010HSAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T95D157K010HSAS technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 140mR |
| Height - Seated (Max) | 0.122inch |
| Length | 0.293inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T95D157K010HSAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.