
The T95D685K050LSAL is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 50V. It has a tolerance of 10% and is available in a 2917 package type. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in tape and reel.
Vishay T95D685K050LSAL technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 3.4uA |
| Length | 0.293inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95D685K050LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
