The T95R107K010LSAL is a 100uF tantalum capacitor with a 10V voltage rating and 10% tolerance. It has a case code of 2824 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for COTS applications and is available in a package quantity of 300, packaged in tape and reel.
Vishay T95R107K010LSAL technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 3.5mm |
| Leakage Current | 10uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R107K010LSAL to view detailed technical specifications.
No datasheet is available for this part.