The T95R156K050ESAL is a surface mount tantalum capacitor with a capacitance of 15uF and a tolerance of 10%. It has a voltage rating of 50V and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 2824 case and is available on tape and reel. It is not RoHS compliant.
Vishay T95R156K050ESAL technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 350mR |
| Leakage Current | 7.5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R156K050ESAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.