The T95R187M016ESBS is a solid tantalum capacitor with a capacitance of 180uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.13. The leakage current is 28.8uA. This surface mount capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.13Ohm |
| Leakage Current | 28.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |