The T95R226K050EABL is a 22uF tantalum capacitor with a 50V voltage rating and 10% tolerance. It features a 2824 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for COTS applications and is available in tape and reel packaging.
Vishay T95R226K050EABL technical specifications.
| Capacitance | 22uF |
| Package/Case | 2824 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 300mR |
| Leakage Current | 11uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R226K050EABL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.