
Solid tantalum capacitor, 22µF capacitance, 50V voltage rating, and 10% tolerance. Features a 390mΩ ESR and 11µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 7.2 x 6 x 3.5mm (2824) surface mount case, supplied on tape and reel.
Vishay T95R226K050EABS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 390mR |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Leakage Current | 11uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.030583oz |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R226K050EABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
