Solid, polarized tantalum capacitor with 22µF capacitance and 50V DC rated voltage. Features a 2824 (7260 metric) surface mount case, 10% tolerance, and 300mΩ ESR. Operating temperature range is -55°C to 125°C, with a leakage current of 11µA. Supplied in tape and reel packaging.
Vishay T95R226K050LSAL technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.5mm |
| Leakage Current | 11uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R226K050LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.