The T95R227K016LSAL is a 220uF tantalum capacitor with a 16V voltage rating, 8% dissipation factor, and 55mR equivalent series resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is available in a surface mount package and is rated for COTS applications. It is not RoHS compliant.
Vishay T95R227K016LSAL technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 35.2uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Resistance | 0.055R |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R227K016LSAL to view detailed technical specifications.
No datasheet is available for this part.