Cap Tant Solid 33uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.2 Ohm 125°C T/R
Vishay T95R336K035LSAL technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 11.6uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R336K035LSAL to view detailed technical specifications.
No datasheet is available for this part.