
The T95R337K010ESAL is a 330uF tantalum capacitor with 10% tolerance and a voltage rating of 10V. It features an equivalent series resistance of 45mR and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for COTS applications and is available in a 2824 package.
Vishay T95R337K010ESAL technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 45mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R337K010ESAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
