The T95R337K010LSAL is a solid tantalum capacitor with a capacitance of 330uF and a tolerance of 10%. It has a voltage rating of 10V and a maximum operating temperature of 125°C. The capacitor is packaged in a 2824 case and is designed for surface mount applications. It is rated for COTS use and is available on a tape and reel.
Vishay T95R337K010LSAL technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 33uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R337K010LSAL to view detailed technical specifications.
No datasheet is available for this part.