The T95R397K6R3HSBS is a solid tantalum capacitor with a capacitance of 390uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.13. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.13Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |