
Solid tantalum capacitor, 68µF capacitance, 25V voltage rating, and 10% tolerance. Features a 200mΩ ESR, 17µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 2824 (7.2 x 6 x 3.5mm) R case package, utilizing SMD/SMT termination. Packaged on tape and reel.
Vishay T95R686K025LABS technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 17uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R686K025LABS to view detailed technical specifications.
No datasheet is available for this part.
