The T95R686K025LSAL is a solid tantalum capacitor with a capacitance of 68uF, a dissipation factor of 6%, and an equivalent series resistance of 95mR. It has a voltage rating of 25V and is available in the 2824 package type. The capacitor is rated for operation between -55°C and 125°C and has a leakage current of 17uA. It is not RoHS compliant and is suitable for COTS applications.
Vishay T95R686K025LSAL technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 17uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95R686K025LSAL to view detailed technical specifications.
No datasheet is available for this part.