Cap Tant Solid 1.5uF 25V S CASE 10% (3.63 X 1.83 X 1.22mm) Pad SMD 3.5 Ohm 125°C T/R
Vishay T95S155K025EZAL technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1507 |
| ESR (Equivalent Series Resistance) | 3.5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.