Sign in to ask questions about the Vishay T95S335K010LZAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T95S335K010LZAL technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1507 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T95 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95S335K010LZAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.