The T95S474K035LSAL is a surface mount tantalum capacitor with a capacitance of 470nF and a voltage rating of 35V. It has a tolerance of 10% and is packaged in a 1507 case. The capacitor has a seated height of 0.056inch and dimensions of 0.143inch in length and 0.072inch in width. It operates over a temperature range of -55°C to 125°C and is available in quantities of 1250 per reel.
Vishay T95S474K035LSAL technical specifications.
| Capacitance | 470nF |
| Package/Case | 1507 |
| ESR (Equivalent Series Resistance) | 9R |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.072inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95S474K035LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.