The T95S475K010LSAL is a surface mount tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 10V and an equivalent series resistance of 2 ohms. The capacitor is packaged in a 1507 case and is available in quantities of 1250. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The T95S475K010LSAL is not RoHS compliant.
Vishay T95S475K010LSAL technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1507 |
| ESR (Equivalent Series Resistance) | 2R |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.072inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95S475K010LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.