Vishay T95S684K025HSAL technical specifications.
| Capacitance | 680nF |
| Package/Case | 1507 |
| ESR (Equivalent Series Resistance) | 5R |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T95S684K025HSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.