The T95X106K016LSAL is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and has a termination type of SMD/SMT. It is available in a tape and reel packaging format.
Vishay T95X106K016LSAL technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2910 |
| Case Code (Metric) | 7227 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 1.6uA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.104inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95X106K016LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.