Vishay T95Y106K020LSAL technical specifications.
| Capacitance | 10uF |
| Package/Case | 2910 |
| ESR (Equivalent Series Resistance) | 1R |
| Height - Seated (Max) | 0.079inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.104inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95Y106K020LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.