The T95Y106K025LZBS is a surface mount tantalum capacitor with a capacitance of 10uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2. The capacitor's leakage current is 2.5mA. It is constructed with a flat construction and has a standard ESR type. The T95Y106K025LZBS is designed for operation over a temperature range of -55°C to 125°C and is suitable for surface mount applications with a pad termination style.
Vishay T95Y106K025LZBS technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 2.5uA |
| Case Code | Y |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95Y106K025LZBS to view detailed technical specifications.
No datasheet is available for this part.