The T95Y106M025CSSS is a 10uF tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 2 ohms and a leakage current of 2.5mA. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction type and has a standard ESR type. The T95Y106M025CSSS is a solid tantalum capacitor from Vishay.
Vishay T95Y106M025CSSS technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 2.5uA |
| Case Code | Y |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95Y106M025CSSS to view detailed technical specifications.
No datasheet is available for this part.