The T95Z476K010LSAL is a 47uF tantalum capacitor with a 10% tolerance and a 10V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2910 case and is designed for surface mount applications. It has a seated height of 0.114inch and dimensions of 0.285inch in length and 0.104inch in width. The capacitor is not RoHS compliant.
Vishay T95Z476K010LSAL technical specifications.
| Capacitance | 47uF |
| Package/Case | 2910 |
| ESR (Equivalent Series Resistance) | 400mR |
| Height - Seated (Max) | 0.114inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.104inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95Z476K010LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
