The T96R187K016ESSL is a 180uF tantalum capacitor with a maximum voltage rating of 16VDC and a tolerance of 10%. It features a low ESR of 0.155 and a leakage current of 28.8. The capacitor is designed for surface mount applications and has a flat construction. It operates within a temperature range of -55 to 125 degrees Celsius and meets the requirements for a S-level failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.155Ohm |
| Leakage Current | 28.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |