The T96R187M016ESAL is a surface mount tantalum capacitor with a capacitance of 180uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.155. The capacitor is constructed with a flat construction and has a low ESR type. It is rated for operation between -55C and 125C and has a surface mount termination style with a pad finish.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.155Ohm |
| Leakage Current | 28.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |