The T96R187M016ESBS is a solid tantalum capacitor with a capacitance of 180uF and a working voltage of 16VDC. It features a 20% tolerance and a low ESR of 0.23. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat design and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.23Ohm |
| Leakage Current | 28.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |