The T96R227K016CSSS is a 220uF solid tantalum capacitor with a 16VDC rating and 10% tolerance. It features a low ESR of 0.22 and a leakage current of 35.2. The capacitor is constructed with a flat design and has a surface mount package with a pad termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a S failure rate. The TANTAMOUNT trademark is used by Vishay for this product.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.22Ohm |
| Leakage Current | 35.2uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |