This 220uF tantalum capacitor has a rated voltage of 16VDC and a tolerance of 10%. It features low ESR and a leakage current of 35.2uA. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for surface mount applications and has an operating temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.22Ohm |
| Leakage Current | 35.2uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |