The T96R227M016CSAL is a 220uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features a low ESR of 0.155 and a leakage current of 35.2. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for operation from -55°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.155Ohm |
| Leakage Current | 35.2uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |