Cap Tant Solid 390uF 6.3V R CASE 10% (7.5 X 6.2 X 4mm) Pad SMD (0.001%FR) 0.145 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.145Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |