The T96R397K6R3ESSL is a 390uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a low ESR of 0.145 and a leakage current of 23.4. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for operation from -55°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.145Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |