The T96R397K6R3LSAS is a surface mount tantalum capacitor with a capacitance of 390uF and a working voltage of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.23. The capacitor has a low leakage current of 23.4 and is suitable for operation over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style. The T96R397K6R3LSAS is a solid tantalum capacitor with a S failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.23Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |